Direct
Similar

BK/S-8202-1 | |
|---|---|
DigiKey Part Number | 283-BK/S-8202-1-ND |
Manufacturer | |
Manufacturer Product Number | BK/S-8202-1 |
Description | FUSE BLOCK CART 600V CHASS MNT |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Termination Style Quick Connect - 0.250" (6.3mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Spring Bronze |
Current Rating (Amps) 30 A | Contact Finish Tin-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S-8202-1-R | Eaton - Electronics Division | 3,119 | 283-2938-ND | £2.86000 | Direct |
| BK2-S-4202-1-R | Eaton - Electronics Division | 1,973 | 283-BK2-S-4202-1-R-ND | £1.62000 | Similar |



