New at DigiKey
Image for BK-S-8202-1-SNP-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-S-8202-1-SNP-R

DigiKey Part Number
283-BK-S-8202-1-SNP-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BK-S-8202-1-SNP-R
Description
8000, 300 VOLT FUSE HOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Block
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Voltage
Part Status
Active
Orientation
Horizontal
Mounting Type
Termination Style
Quick Connect
Fuse Size
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Contact Material
Spring Bronze
Current Rating (Amps)
30 A
Contact Finish
Tin
For Use With/Related Products
6.35mm x 32mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.33928£1,339.28
Manufacturers Standard Package
Unit Price without VAT:£1.33928
Unit Price with VAT:£1.60714