MFR Recommended

BK/S-8201-7 | |
|---|---|
DigiKey Part Number | 283-BK/S-8201-7-ND |
Manufacturer | |
Manufacturer Product Number | BK/S-8201-7 |
Description | FUSE BLOK CART 600V 20A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 20 A 600V 7 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 7 |
Part Status Obsolete | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Quick Connect - 0.250" (6.3mm) |
Current Rating (Amps) 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK-S-8201-7-R | Eaton - Electronics Division | 0 | 283-BK-S-8201-7-R-ND | £17.42207 | MFR Recommended |


