
BK/S-8201-2-R | |
|---|---|
DigiKey Part Number | 283-BK/S-8201-2-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S-8201-2-R |
Description | BUSS FUSEBLOCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 2 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Quick Connect |
Current Rating (Amps) 30 A | Contact Material Spring Bronze |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.50685 | £2,506.85 |
| Unit Price without VAT: | £2.50685 |
|---|---|
| Unit Price with VAT: | £3.00822 |

