BK/S-8201-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 5,417
Unit Price: £2.31000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1,906
Unit Price: £1.28000
Datasheet
High Voltage Fuse Holders from Eaton
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/S-8201-1

DigiKey Part Number
283-BK/S-8201-1-ND
Manufacturer
Manufacturer Product Number
BK/S-8201-1
Description
FUSE BLOCK CART 600V CHASS MNT
Customer Reference
Detailed Description
Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Block
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Voltage
Mounting Type
Termination Style
Quick Connect - 0.250" (6.3mm)
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Spring Bronze
Current Rating (Amps)
30 A
Contact Finish
Tin-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/S-8201-1-REaton - Electronics Division5,417283-3061-ND£2.31000Direct
BK2-S-4201-1-REaton - Electronics Division1,906283-BK2-S-4201-1-R-ND£1.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes