
BK-S-8201-1-SNP-R | |
|---|---|
DigiKey Part Number | 283-BK-S-8201-1-SNP-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-S-8201-1-SNP-R |
Description | S8000, 300 VOLT FUSE HOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Quick Connect |
Fuse Size 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | Contact Material Spring Bronze |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products 6.35mm x 32mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.88873 | £1,888.73 |
| Unit Price without VAT: | £1.88873 |
|---|---|
| Unit Price with VAT: | £2.26648 |

