High Voltage Fuse Holders from Eaton
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/S-8102-4

DigiKey Part Number
283-BK/S-8102-4-ND
Manufacturer
Manufacturer Product Number
BK/S-8102-4
Description
FUSE BLOCK CART 600V CHASS MNT
Customer Reference
Detailed Description
Fuse Block 20 A 600V 4 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Block
Packaging
Bulk
Number of Circuits
4
Part Status
Obsolete
Voltage
Mounting Type
Termination Style
Quick Connect - 0.187" (4.7mm)
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Spring Bronze
Current Rating (Amps)
20 A
Contact Finish
Tin-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.