MFR Recommended

BK/S-8102-1X | |
|---|---|
DigiKey Part Number | 283-BK/S-8102-1X-ND |
Manufacturer | |
Manufacturer Product Number | BK/S-8102-1X |
Description | FUSE BLOK CART 600V 20A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 20 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Orientation Right Angle |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Quick Connect - 0.250" (6.3mm) |
Current Rating (Amps) 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK-S-8102-1X-R | Eaton - Electronics Division | 0 | 283-BK-S-8102-1X-R-ND | £6.10116 | MFR Recommended |


