
BK/S-8102-1X-DIN | |
|---|---|
DigiKey Part Number | 283-BK/S-8102-1X-DIN-ND |
Manufacturer | |
Manufacturer Product Number | BK/S-8102-1X-DIN |
Description | S-8102 WITH RAIL ADAPTER |
Customer Reference | |
Detailed Description | Fuse Block 20 A 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 2 |
Packaging Bulk | Voltage |
Part Status Obsolete | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Screw Terminal |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Spring Bronze |
Current Rating (Amps) 20 A | Contact Finish Tin |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |

