
BK/S-8102-10 | |
|---|---|
DigiKey Part Number | 283-BK/S-8102-10-ND |
Manufacturer | |
Manufacturer Product Number | BK/S-8102-10 |
Description | FUSE BLOCK CART 600V CHASS MNT |
Customer Reference | |
Detailed Description | Fuse Block 20 A 600V 10 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 10 |
Part Status Obsolete | Voltage |
Mounting Type | Termination Style Quick Connect - 0.187" (4.7mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Spring Bronze |
Current Rating (Amps) 20 A | Contact Finish Tin-Lead |

