BK/S-8101-1-SNP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: £2.88000
Datasheet
High Voltage Fuse Holders from Eaton
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/S-8101-1-SNP

DigiKey Part Number
283-BK/S-8101-1-SNP-ND
Manufacturer
Manufacturer Product Number
BK/S-8101-1-SNP
Description
FUSE BLOCK CART 600V CHASS MNT
Customer Reference
Detailed Description
Fuse Block 20 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Block
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Voltage
Mounting Type
Termination Style
Quick Connect - 0.187" (4.7mm)
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Spring Bronze
Current Rating (Amps)
20 A
Contact Finish
Tin-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK-S-8101-1-SNP-REaton - Electronics Division0283-BK-S-8101-1-SNP-R-ND£2.88000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes