
BK/HTJ-LES-FUSE | |
|---|---|
DigiKey Part Number | 283-BK/HTJ-LES-FUSE-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTJ-LES-FUSE |
Description | FUSE HOLDER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Termination Style Wire Leads |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £9.34180 | £934.18 |
| Unit Price without VAT: | £9.34180 |
|---|---|
| Unit Price with VAT: | £11.21016 |

