BK/HTC-65M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 556
Unit Price: £0.85000
Datasheet
Image for BK/HTC-65M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/HTC-65M

DigiKey Part Number
BK/HTC-65M-ND
Manufacturer
Manufacturer Product Number
BK/HTC-65M
Description
FUSE HOLDER CARTRIDGE PCB
Customer Reference
Detailed Description
Fuse Holder 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
-
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types