
BK/HTC-10M | |
|---|---|
DigiKey Part Number | BK/HTC-10M-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTC-10M |
Description | FUSE BLOK CART 250V 6.3A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 6.3 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect | |
Contact Material | Brass | |
Contact Finish | Tin |

