Direct




BK/HTB-88I-R | |
|---|---|
DigiKey Part Number | 283-3377-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-88I-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.71000 | £5.71 |
| 5 | £4.74000 | £23.70 |
| 10 | £4.37400 | £43.74 |
| 50 | £3.62740 | £181.37 |
| 100 | £3.34520 | £334.52 |
| 300 | £2.93970 | £881.91 |
| 500 | £2.76708 | £1,383.54 |
| 1,000 | £2.54758 | £2,547.58 |
| Unit Price without VAT: | £5.71000 |
|---|---|
| Unit Price with VAT: | £6.85200 |





