BK/HTB-66M-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: £9.11200
Datasheet
Image for BK/HTB-66M-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/HTB-66M-R

DigiKey Part Number
BK/HTB-66M-R-ND
Manufacturer
Manufacturer Product Number
BK/HTB-66M-R
Description
FUSE HLDR CART 250V 16A PNL MNT
Customer Reference
Detailed Description
Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
16 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types