BK/HTB-52I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: £5.04000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 969
Unit Price: £3.89000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,672
Unit Price: £5.20000
Datasheet
Image for BK/HTB-52I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/HTB-52I

DigiKey Part Number
283-BK/HTB-52I-ND
Manufacturer
Manufacturer Product Number
BK/HTB-52I
Description
FUSE HLDR CART 250V 20A PNL MNT
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20 A
Mfr
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Series
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Holder
Part Status
Obsolete
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Termination Style
Quick Connect - 0.187" (4.7mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/HTB-52I-REaton - Electronics Division0283-3371-ND£5.04000Direct
BK1-HTJ-605IEaton - Electronics Division969283-BK1-HTJ-605I-ND£3.89000Similar
03453HS2HLittelfuse Inc.4,672F4887-ND£5.20000Similar
Obsolete
Marketplace Stock: 1,300 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,300In Stock
Ships from WEC