



BK/HTB-26-R | |
|---|---|
DigiKey Part Number | 283-3838-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-26-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.49000 | £4.49 |
| 5 | £3.72600 | £18.63 |
| 10 | £3.43700 | £34.37 |
| 50 | £2.85120 | £142.56 |
| 100 | £2.62960 | £262.96 |
| 300 | £2.31130 | £693.39 |
| 500 | £2.17586 | £1,087.93 |
| 1,000 | £2.00364 | £2,003.64 |
| Unit Price without VAT: | £4.49000 |
|---|---|
| Unit Price with VAT: | £5.38800 |





