BK/HTB-22M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 352
Unit Price: £5.07000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 619
Unit Price: £3.81000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,149
Unit Price: £5.45000
Datasheet
Image for BK/HTB-22M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/HTB-22M

DigiKey Part Number
283-BK/HTB-22M-ND
Manufacturer
Manufacturer Product Number
BK/HTB-22M
Description
FUSE HLDR CART 250V 16A PNL MNT
Customer Reference
Detailed Description
Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
16 A
Mfr
For Use With/Related Products
5mm x 20mm
Series
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Holder
Part Status
Obsolete
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Termination Style
Quick Connect - 0.187" (4.7mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/HTB-22M-REaton - Electronics Division352283-3041-ND£5.07000Direct
BK8-HTC-603MEaton - Electronics Division619283-BK8-HTC-603M-ND£3.81000Similar
03455LF2HLittelfuse Inc.3,149F1903-ND£5.45000Similar
Obsolete
Marketplace Stock: 1,200 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,200In Stock
Ships from WEC