Image for BK/HRI-LES-FUSE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/HRI-LES-FUSE

DigiKey Part Number
283-BK/HRI-LES-FUSE-ND
Manufacturer
Manufacturer Product Number
BK/HRI-LES-FUSE
Description
FUSE HLDR CART 32V 14A IN LINE
Customer Reference
Detailed Description
Fuse Holder 14 A 32V 1 Circuit Cartridge Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.25" Dia x 1.063" L (6.35mm x 27mm)
Current Rating (Amps)
14 A
For Use With/Related Products
1/4" x 1-1/16" (SFE-14)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.