
BK-HKU | |
|---|---|
DigiKey Part Number | 283-BK-HKU-ND |
Manufacturer | |
Manufacturer Product Number | BK-HKU |
Description | FUSE HOLDER CART 6V 20A PNL MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 6V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20 A |
Mfr | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £50.80100 | £2,540.05 |
| Unit Price without VAT: | £50.80100 |
|---|---|
| Unit Price with VAT: | £60.96120 |

