Direct

BK/HKP-OO | |
|---|---|
DigiKey Part Number | BK/HKP-OO-ND |
Manufacturer | |
Manufacturer Product Number | BK/HKP-OO |
Description | FUSE HLDR CART 250V 30A PNL MNT |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Tin |


