BK/HKP-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 35
Unit Price: £13.42000
Datasheet
Fuse Holder 30 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 30 A 250V 1 Circuit Cartridge Panel Mount
HKP or ending L or W

BK/HKP-L

DigiKey Part Number
BK/HKP-L-ND
Manufacturer
Manufacturer Product Number
BK/HKP-L
Description
FUSE HLDR CART 250V 30A PNL MNT
Customer Reference
Detailed Description
Fuse Holder 30 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
30 A
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Solder Lug
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes