Direct

BK/HKP-BBHH | |
|---|---|
DigiKey Part Number | 283-BK/HKP-BBHH-ND |
Manufacturer | |
Manufacturer Product Number | BK/HKP-BBHH |
Description | FUSE HLDR CART 250V 15A PNL MNT |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Termination Style Quick Connect - 0.250" (6.3mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/HKP-BBHH-R | Eaton - Electronics Division | 3,681 | 283-3361-ND | £8.64000 | Direct |


