Fuse Holder 30 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-HJM-HH-R

DigiKey Part Number
283-BK-HJM-HH-R-ND
Manufacturer
Manufacturer Product Number
BK-HJM-HH-R
Description
FUSE HOLDER CART 125V 5A PNL MNT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.000" ~ 1.063" L (6.35mm x 25.4mm ~ 27mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Series AGX, Series TCP70, Series TDC180
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
800£6.09839£4,878.71
Manufacturers Standard Package
Unit Price without VAT:£6.09839
Unit Price with VAT:£7.31807