BK/HHJ-A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 2,668
Unit Price: £5.71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £1.86000
Datasheet
Fuse Holder 20 A 250V 1 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/HHJ-A

DigiKey Part Number
283-BK/HHJ-A-ND
Manufacturer
Manufacturer Product Number
BK/HHJ-A
Description
FUSE HOLDER CART 32V 20A IN LINE
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
20 A
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Crimp
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.