
BK/HHB-R419 | |
|---|---|
DigiKey Part Number | 283-BK/HHB-R419-ND |
Manufacturer | |
Manufacturer Product Number | BK/HHB-R419 |
Description | FUSE HLDR CART 32V 30A IN LINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 7AG, 8AG, 1/4" x 7/8" ~ 1-1/4" |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Crimp |
Fuse Size 0.25" Dia x 0.875" ~ 1.26" L (6.35mm x 22.23mm ~ 32mm) | Contact Material Copper |
Current Rating (Amps) 30 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £8.43180 | £843.18 |
| Unit Price without VAT: | £8.43180 |
|---|---|
| Unit Price with VAT: | £10.11816 |

