10mA 125 VAC Fuse Board Mount (Cartridge Style Excluded) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10mA 125 VAC Fuse Board Mount (Cartridge Style Excluded) Through Hole
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMW-1/100

DigiKey Part Number
283-BK/GMW-1/100-ND
Manufacturer
Manufacturer Product Number
BK/GMW-1/100
Description
FUSE BOARD MNT 10MA 125VAC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10mA 125 VAC Fuse Board Mount (Cartridge Style Excluded) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10mA
Manufacturer
Eaton - Electronics Division
Voltage Rating - AC
125 VAC
Series
Response Time
Fast Blow
Packaging
Bulk
Approval Agency
UL
Part Status
Active
Breaking Capacity @ Rated Voltage
35A
Mounting Type
Through Hole
Package / Case
Radial, Can, Vertical
Fuse Type
Board Mount (Cartridge Style Excluded)
Size / Dimension
0.280" Dia x 0.252" L (7.10mm x 6.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£34.26030£3,426.03
Manufacturers Standard Package
Unit Price without VAT:£34.26030
Unit Price with VAT:£41.11236