


BK/GMW-1-1/2 | |
|---|---|
DigiKey Part Number | 283-2153-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMW-1-1/2 |
Description | FUSE BOARD MNT 1.5A 125VAC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5A 125 VAC Fuse Board Mount (Cartridge Style Excluded) Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.5A |
Manufacturer Eaton - Electronics Division | Voltage Rating - AC 125 VAC |
Series | Response Time Fast Blow |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 35A |
Mounting Type Through Hole | Package / Case Radial, Can, Vertical |
Fuse Type Board Mount (Cartridge Style Excluded) | Size / Dimension 0.280" Dia x 0.252" L (7.10mm x 6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.79000 | £41.79 |
| 5 | £34.66800 | £173.34 |
| 10 | £31.97800 | £319.78 |
| 50 | £26.47480 | £1,323.74 |
| 100 | £24.38770 | £2,438.77 |
| 300 | £21.38317 | £6,414.95 |
| Unit Price without VAT: | £41.79000 |
|---|---|
| Unit Price with VAT: | £50.14800 |


