
BK/GMQ-4 | |
|---|---|
DigiKey Part Number | 283-BK/GMQ-4-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMQ-4 |
Description | FUSE CARTRIDGE 4A 300VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 4A |
Manufacturer Eaton - Electronics Division | Voltage Rating - AC 300 VAC |
Series | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £11.14920 | £1,114.92 |
| Unit Price without VAT: | £11.14920 |
|---|---|
| Unit Price with VAT: | £13.37904 |

