
BK/GMQ-1-1/4 | |
|---|---|
DigiKey Part Number | 283-BK/GMQ-1-1/4-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMQ-1-1/4 |
Description | FUSE CARTRIDGE 1.25A 300VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.25A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.25A | |
Voltage Rating - AC | 300 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £10.92050 | £1,092.05 |
| Unit Price without VAT: | £10.92050 |
|---|---|
| Unit Price with VAT: | £13.10460 |

