
BK/GMF-5 | |
|---|---|
DigiKey Part Number | 283-5001-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMF-5 |
Description | FUSE CARTRIDGE 5A 300VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Eaton - Electronics Division | Voltage Rating - AC 300 VAC |
Series | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.13000 | £16.13 |
| 5 | £13.38400 | £66.92 |
| 10 | £12.34800 | £123.48 |
| 50 | £10.23340 | £511.67 |
| 100 | £9.43230 | £943.23 |
| 300 | £8.28020 | £2,484.06 |
| 500 | £7.78930 | £3,894.65 |
| 1,000 | £7.17285 | £7,172.85 |
| Unit Price without VAT: | £16.13000 |
|---|---|
| Unit Price with VAT: | £19.35600 |

