
BK-AHCFA-20-R | |
|---|---|
DigiKey Part Number | 283-BK-AHCFA-20-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHCFA-20-R |
Description | FUSE 3AB 500V 20A AUTO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20A 500 VAC 500 VDC Fuse Cartridge, Ceramic Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency cURus |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 20kA |
Fuse Type Cartridge, Ceramic | Package / Case 3AB, 3AG, 1/4" x 1-1/4" |
Current Rating (Amps) 20A | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 500 VAC | DC Cold Resistance 0.0047 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.52000 | £6.52 |
| 5 | £5.40600 | £27.03 |
| 10 | £4.98800 | £49.88 |
| 50 | £4.13660 | £206.83 |
| 100 | £3.81450 | £381.45 |
| 300 | £3.35167 | £1,005.50 |
| 500 | £3.15462 | £1,577.31 |
| 1,000 | £2.90406 | £2,904.06 |
| Unit Price without VAT: | £6.52000 |
|---|---|
| Unit Price with VAT: | £7.82400 |

