
BK-AHCA-20-R | |
|---|---|
DigiKey Part Number | 283-BK-AHCA-20-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHCA-20-R |
Description | FUSE 3AB 500V 20A AUTO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20A 500 VAC Fuse Cartridge, Ceramic Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Electronics Division | Applications Electrical, Industrial |
Series | Approval Agency cURus |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 20kA |
Mounting Type Requires Holder | Package / Case 3AB, 3AG, 1/4" x 1-1/4" |
Fuse Type Cartridge, Ceramic | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) 20A | DC Cold Resistance 0.0047 Ohms |
Voltage Rating - AC 500 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.21000 | £6.21 |
| 5 | £5.14600 | £25.73 |
| 10 | £4.74900 | £47.49 |
| 50 | £3.93820 | £196.91 |
| 100 | £3.63150 | £363.15 |
| 300 | £3.19110 | £957.33 |
| 500 | £3.00358 | £1,501.79 |
| 1,000 | £2.76512 | £2,765.12 |
| Unit Price without VAT: | £6.21000 |
|---|---|
| Unit Price with VAT: | £7.45200 |

