BK/1A4533-01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 848
Unit Price: £1.11000
Datasheet
Image for BK/1A4533-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/1A4533-01

DigiKey Part Number
BK/1A4533-01-ND
Manufacturer
Manufacturer Product Number
BK/1A4533-01
Description
FUSE CLIP CARTRIDGE PCB
Customer Reference
Detailed Description
Fuse Clip 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.25" Dia (6.35mm)
For Use With/Related Products
1/4" Dia Fuses
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
-
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Beryllium Copper
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes