Similar




BK/1A1120-10-R | |
|---|---|
DigiKey Part Number | 283-3169-ND |
Manufacturer | |
Manufacturer Product Number | BK/1A1120-10-R |
Description | FUSE CLIP CARTRIDGE PCB |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Series | Number of Circuits 1 |
Packaging Bulk | Orientation Horizontal |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type | Contact Material Cartridge Brass |
Fuse Size 0.25" Dia (6.35mm) | Contact Finish Tin |
For Use With/Related Products 1/4" Dia Fuses |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/1A1120-09-R | Eaton - Electronics Division | 182 | 283-2599-ND | £0.33000 | Similar |


