4 Circuit 0.562" (14.27mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B484304

DigiKey Part Number
283-4896-ND
Manufacturer
Manufacturer Product Number
B484304
Description
CONN BARRIER STRIP 4CIRC 0.562"
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
4
Pitch
0.562" (14.27mm)
Number of Rows
1
Current Rating (Amps)
50A
Voltage Rating
600V
Wire Gauge
8-16 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Screw
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£17.04000£17.04
10£12.18900£121.89
25£10.88920£272.23
50£10.11680£505.84
200£9.01035£1,802.07
400£8.62763£3,451.05
600£8.44440£5,066.64
Manufacturers Standard Package
Unit Price without VAT:£17.04000
Unit Price with VAT:£20.44800