
B48430304 | |
|---|---|
DigiKey Part Number | 283-B48430304-ND |
Manufacturer | |
Manufacturer Product Number | B48430304 |
Description | CONN BARRIER STRIP 3CIRC 0.562" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.562" (14.27mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 50A | |
Voltage Rating | 600V | |
Wire Gauge | 8-16 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Screw | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.43000 | £12.43 |
| 10 | £8.84800 | £88.48 |
| 25 | £7.86680 | £196.67 |
| 50 | £7.27920 | £363.96 |
| 100 | £6.80680 | £680.68 |
| 250 | £6.32860 | £1,582.15 |
| 500 | £6.05622 | £3,028.11 |
| 1,000 | £5.84430 | £5,844.30 |
| Unit Price without VAT: | £12.43000 |
|---|---|
| Unit Price with VAT: | £14.91600 |


