
B385915 | |
|---|---|
DigiKey Part Number | 283-B385915-ND |
Manufacturer | |
Manufacturer Product Number | B385915 |
Description | B38 SERIES 15-POLE SINGLE ROW TB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.437" (11.10mm) Barrier Block Connector Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 15 | |
Number of Wire Entries | 15 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 50A | |
Voltage Rating | 300V | |
Wire Gauge | 8-16 AWG | |
Top Termination | Stud | |
Bottom Termination | Stud | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £47.80016 | £23,900.08 |
| Unit Price without VAT: | £47.80016 |
|---|---|
| Unit Price with VAT: | £57.36019 |

