


B383416S2596 | |
|---|---|
DigiKey Part Number | 283-B383416S2596-ND |
Manufacturer | |
Manufacturer Product Number | B383416S2596 |
Description | B38 SERIES SPECIAL 16-POLE SINGL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-16 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Screw |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 16 | Terminal Screw Material Steel |
Number of Wire Entries 16 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 50A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £53.80000 | £53.80 |
| 10 | £39.62500 | £396.25 |
| 25 | £36.10600 | £902.65 |
| 50 | £34.06460 | £1,703.23 |
| 100 | £32.45800 | £3,245.80 |
| Unit Price without VAT: | £53.80000 |
|---|---|
| Unit Price with VAT: | £64.56000 |

