


B383404S2360 | |
|---|---|
DigiKey Part Number | 283-B383404S2360-ND |
Manufacturer | |
Manufacturer Product Number | B383404S2360 |
Description | MAGNUM B38 SERIES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 50A | |
Voltage Rating | 300V | |
Wire Gauge | 8-16 AWG | |
Top Termination | Screws | |
Bottom Termination | Screw | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.03000 | £21.03 |
| 10 | £15.10200 | £151.02 |
| 25 | £13.53840 | £338.46 |
| 50 | £12.61340 | £630.67 |
| 100 | £11.87610 | £1,187.61 |
| 250 | £11.13572 | £2,783.93 |
| 500 | £10.71648 | £5,358.24 |
| Unit Price without VAT: | £21.03000 |
|---|---|
| Unit Price with VAT: | £25.23600 |

