B1840-2R5506-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: £7.40000
Datasheet
50 F (EDLC) Supercapacitor 2.5 V Radial, Can 25mOhm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 F (EDLC) Supercapacitor 2.5 V Radial, Can 25mOhm @ 1kHz 1000 Hrs @ 70°C
How to correctly size a Supercapacitor

B1840-2R5506-R

DigiKey Part Number
283-2785-ND
Manufacturer
Manufacturer Product Number
B1840-2R5506-R
Description
CAP 50F -20% +80% 2.5V T/H
Customer Reference
Detailed Description
50 F (EDLC) Supercapacitor 2.5 V Radial, Can 25mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Eaton - Electronics Division
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
50 F
Size / Dimension
0.728" Dia (18.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
2.5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
25mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HB1840-2R5606-REaton - Electronics Division0283-3130-ND£7.40000Similar
Obsolete
This product is no longer manufactured. View Substitutes