Similar



B1030-2R5685-R | |
|---|---|
DigiKey Part Number | 283-2781-ND |
Manufacturer | |
Manufacturer Product Number | B1030-2R5685-R |
Description | CAP 6.8F -20% +80% 2.5V T/H |
Customer Reference | |
Detailed Description | 6.8 F (EDLC) Supercapacitor 2.5 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 6.8 F | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 2.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 100mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HB1030-2R5106-R | Eaton - Electronics Division | 3,645 | 283-3126-ND | £3.26000 | Similar |


