B1020-2R5335-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: £2.58000
Datasheet
3.3 F (EDLC) Supercapacitor 2.5 V Radial, Can 150mOhm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 F (EDLC) Supercapacitor 2.5 V Radial, Can 150mOhm @ 1kHz 1000 Hrs @ 70°C
How to correctly size a Supercapacitor

B1020-2R5335-R

DigiKey Part Number
283-2780-ND
Manufacturer
Manufacturer Product Number
B1020-2R5335-R
Description
CAP 3.3F -20% +80% 2.5V T/H
Customer Reference
Detailed Description
3.3 F (EDLC) Supercapacitor 2.5 V Radial, Can 150mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Eaton - Electronics Division
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
3.3 F
Size / Dimension
0.413" Dia (10.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.878" (22.30mm)
Voltage - Rated
2.5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
150mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HB1020-2R5505-REaton - Electronics Division0283-3124-ND£2.58000Similar
Obsolete
This product is no longer manufactured. View Substitutes