
AHCFA-30-PCBHT | |
|---|---|
DigiKey Part Number | 283-AHCFA-30-PCBHT-ND |
Manufacturer | |
Manufacturer Product Number | AHCFA-30-PCBHT |
Description | FUSE PCB 6X32MM AUTO 30A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 500 VAC 500 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Tray | Approval Agency cURus |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 20kA |
Fuse Type Cartridge | Package / Case Radial Bend Cylinder |
Current Rating (Amps) 30A | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 500 VAC | DC Cold Resistance 0.0033 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.73000 | £11.73 |
| 10 | £8.21300 | £82.13 |
| 25 | £7.26280 | £181.57 |
| 50 | £6.66840 | £333.42 |
| 100 | £6.16320 | £616.32 |
| 250 | £5.61028 | £1,402.57 |
| 900 | £5.01250 | £4,511.25 |
| Unit Price without VAT: | £11.73000 |
|---|---|
| Unit Price with VAT: | £14.07600 |

