
AHCFA-20-PCB | |
|---|---|
DigiKey Part Number | 283-AHCFA-20-PCB-ND |
Manufacturer | |
Manufacturer Product Number | AHCFA-20-PCB |
Description | FUSE PCB 6X32MM AUTO 20A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20A 500 VAC 500 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Tray | Approval Agency cURus |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 20kA |
Fuse Type Cartridge | Package / Case Radial Bend Cylinder |
Current Rating (Amps) 20A | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 500 VAC | DC Cold Resistance 0.0047 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.97000 | £10.97 |
| 10 | £7.66600 | £76.66 |
| 25 | £6.77280 | £169.32 |
| 50 | £6.21420 | £310.71 |
| 100 | £5.73950 | £573.95 |
| 250 | £5.21960 | £1,304.90 |
| 900 | £4.65766 | £4,191.89 |
| Unit Price without VAT: | £10.97000 |
|---|---|
| Unit Price with VAT: | £13.16400 |

