18A 500 VAC 500 VDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHCFA-18-PCBHT

DigiKey Part Number
283-AHCFA-18-PCBHT-ND
Manufacturer
Manufacturer Product Number
AHCFA-18-PCBHT
Description
FUSE PCB 6X32MM AUTO 18A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18A 500 VAC 500 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
500 VDC
Manufacturer
Eaton - Electronics Division
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Tray
Approval Agency
cURus
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Breaking Capacity @ Rated Voltage
20kA
Fuse Type
Cartridge
Package / Case
Radial Bend Cylinder
Current Rating (Amps)
18A
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Voltage Rating - AC
500 VAC
DC Cold Resistance
0.005 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£10.64000£10.64
10£7.42900£74.29
25£6.56040£164.01
50£6.01700£300.85
100£5.55550£555.55
250£5.05020£1,262.55
900£4.50392£4,053.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£10.64000
Unit Price with VAT:£12.76800