30A 500 VAC 500 VDC Fuse Cartridge, Ceramic Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30A 500 VAC 500 VDC Fuse Cartridge, Ceramic Requires Holder
AHCF-30-R

AHCF-30-R

DigiKey Part Number
283-AHCF-30-R-ND
Manufacturer
Manufacturer Product Number
AHCF-30-R
Description
FUSE 3AB 500V 30A 5-TIN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30A 500 VAC 500 VDC Fuse Cartridge, Ceramic Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Case
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge, Ceramic
Current Rating (Amps)
30A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
500 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Package / Case
3AB, 3AG, 1/4" x 1-1/4"
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0033 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in GBP
Case
QuantityUnit PriceExt Price
5£4.82800£24.14
10£4.45500£44.55
15£4.25067£63.76
25£4.00560£100.14
35£3.85171£134.81
50£3.69480£184.74
125£3.31928£414.91
250£3.05928£764.82
500£2.81826£1,409.13
Manufacturers Standard Package
Unit Price without VAT:£4.82800
Unit Price with VAT:£5.79360