20A 500 VAC 500 VDC Fuse Cartridge, Ceramic Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20A 500 VAC 500 VDC Fuse Cartridge, Ceramic Requires Holder
AHCF-20-R

AHCF-20-R

DigiKey Part Number
283-AHCF-20-R-ND
Manufacturer
Manufacturer Product Number
AHCF-20-R
Description
FUSE 3AB 500V 20A 5-TIN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20A 500 VAC 500 VDC Fuse Cartridge, Ceramic Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
500 VDC
Manufacturer
Eaton - Electronics Division
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Case
Approval Agency
cURus
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
20kA
Fuse Type
Cartridge, Ceramic
Package / Case
3AB, 3AG, 1/4" x 1-1/4"
Current Rating (Amps)
20A
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Voltage Rating - AC
500 VAC
DC Cold Resistance
0.0047 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in GBP
Case
QuantityUnit PriceExt Price
5£4.79800£23.99
10£4.42800£44.28
15£4.22467£63.37
25£3.98080£99.52
35£3.82800£133.98
50£3.67200£183.60
Manufacturers Standard Package
Unit Price without VAT:£4.79800
Unit Price with VAT:£5.75760