


AHCF-18-R | |
|---|---|
DigiKey Part Number | 283-AHCF-18-R-ND |
Manufacturer | |
Manufacturer Product Number | AHCF-18-R |
Description | FUSE 3AB 500V 18A 5-TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18A 500 VAC 500 VDC Fuse Cartridge, Ceramic Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Case | Approval Agency cURus |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 20kA |
Fuse Type Cartridge, Ceramic | Package / Case 3AB, 3AG, 1/4" x 1-1/4" |
Current Rating (Amps) 18A | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 500 VAC | DC Cold Resistance 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £4.79800 | £23.99 |
| 10 | £4.42800 | £44.28 |
| 15 | £4.22467 | £63.37 |
| 25 | £3.98080 | £99.52 |
| 35 | £3.82800 | £133.98 |
| 50 | £3.67200 | £183.60 |
| Unit Price without VAT: | £4.79800 |
|---|---|
| Unit Price with VAT: | £5.75760 |

